Parametric results for: TS88915TMR70 under Clock Drivers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: ts88915tmr70
Select parts from the table below to compare.
Compare
Compare
TS88915TMR70
Teledyne e2v
Check for Price Obsolete 5 V 1 NO PGA 3-STATE 88915 PLL BASED CLOCK DRIVER CMOS 70 MHz MUX 1 7 750 ps 5.25 V 4.75 V MILITARY S-CPGA-P29 Not Qualified 125 °C -55 °C 29 CERAMIC, METAL-SEALED COFIRED PGA29,6X6 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.117 mm 15.2395 mm 15.2395 mm TELEDYNE E2V (UK) LTD PGA CERAMIC, PGA-29 29 unknown 8542.39.00.01
TS88915TMR70
Thomson-CSF Compsants Specific
Check for Price No Transferred 5 V NO PGA CMOS 36 mA MILITARY S-XPGA-P29 Not Qualified e0 125 °C -55 °C 29 CERAMIC PGA29,6X6 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR THOMSON-CSF COMPSANTS SPECIFIC unknown 8542.39.00.01
TS88915TMR70
Atmel Corporation
Check for Price No Transferred 5 V 1 NO PGA 3-STATE PLL BASED CLOCK DRIVER CMOS 70 MHz MUX 36 mA 8 750 ps 5.25 V 4.75 V MILITARY S-CPGA-P29 Not Qualified e0 125 °C -55 °C 29 CERAMIC, METAL-SEALED COFIRED PGA29,6X6 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.117 mm 15.24 mm 15.24 mm ATMEL CORP PGA CERAMIC, PGA-29 29 unknown 8542.39.00.01
TS88915TMR70
Thales Group
Check for Price Transferred 5 V 1 NO PGA 3-STATE PLL BASED CLOCK DRIVER CMOS 70 MHz MUX 1 7 750 ps 5.25 V 4.75 V MILITARY S-CPGA-P29 Not Qualified 125 °C -55 °C 29 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY PIN/PEG PERPENDICULAR THOMSON-CSF SEMICONDUCTORS unknown 8542.39.00.01