Filter Your Search
1 - 10 of 144 results
|
TS83C51RC2-VIA
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 39 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TS83C51RC2ZZZ-MIKD
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS83C51RC2ZZZ-LIA
Atmel Corporation
|
Check for Price | Obsolete | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 6.05 V | 2.43 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
TS83C51RC2-LCED
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 32768 | 512 | 8051 | YES | CMOS | MROM | 13 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
TS83C51RC2ZZZ-VCBB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TS83C51RC-20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 32768 | 512 | 512 | 8051 | 8 | 16 | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 47 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | INTEL CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.31.00.01 | ||||||||
|
TS83C51RC2-MIEB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | YES | 5 V | CMOS | MROM | 27 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
TS83C51RC2ZZZ-VCBR
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TS83C51RC2-VCED
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 60 MHz | 32768 | 512 | 8051 | YES | 5 V | CMOS | MROM | 39 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
TS83C51RC2-LCB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 32768 | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |