Filter Your Search
1 - 2 of 2 results
|
TS823CX5A
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 5.5 V | 10 µA | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | TAIWAN SEMICONDUCTOR CO LTD | SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||
|
TS823CX5ARF
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 V | 5 V | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, SOT-25, 5 PIN | unknown | EAR99 | 8542.39.00.01 |