Filter Your Search
1 - 3 of 3 results
|
TS80C54X2YYY-MICD
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 40 MHz | 16384 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, QFP44,.57SQ,32 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
TS80C54X2YYY-MICD
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 16384 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, QFP-44 | unknown | |||||||||||
|
TS80C54X2YYY-MICD
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 40 MHz | 16384 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 |