Filter Your Search
1 - 1 of 1 results
![]() |
TS80C51RD2-MJAD
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 0 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | DIP, | 40 | compliant | 3A991.A.2 | 8542.31.00.01 |