Filter Your Search
1 - 4 of 4 results
|
TS80C51RA2-LCB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
TS80C51RA2-LCBB
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 13 mA | 6.05 V | 2.43 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown | ||||||||||
|
TS80C51RA2-LCBR
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 13 mA | 6.05 V | 2.43 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown | ||||||||||
|
TS80C51RA2-LCBD
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 13 mA | 6.05 V | 2.43 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown |