Filter Your Search
1 - 2 of 2 results
|
TS80C32X2-MIED
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 256 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 800 µm | DUAL | TEMIC SEMICONDUCTORS | VQFP-44 | unknown | ||||||||||||
|
TS80C32X2-MIED
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 39 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, QFP44,.47SQ,32 | compliant | DIP | 44 | 3A991.A.2 | 8542.31.00.01 |