Filter Your Search
1 - 2 of 2 results
|
TS809CXARF
Taiwan Semiconductor
|
Check for Price | Obsolete | 3 V | 1 V | 5.5 V | +4.63V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TAIWAN SEMICONDUCTOR CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TS809CXA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 60 µA | +4.63V | YES | NO | VOLTAGE SUPERVISOR/RESET IC | Not Qualified | 1 | 260 | 3 | PLASTIC/EPOXY | TO-236 | YES | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8542.39.00.01 | Taiwan Semiconductor |