Filter Your Search
1 - 2 of 2 results
|
TS68EN360MRB/Q33L
Atmel Corporation
|
Check for Price | Transferred | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 5.25 V | 4.75 V | MILITARY | S-CPGA-P241 | Not Qualified | e4 | 125 °C | -55 °C | 241 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.96 mm | 47.245 mm | 47.245 mm | ATMEL CORP | PGA | PGA, | 241 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
TS68EN360MRB/Q33L
Teledyne e2v
|
Check for Price | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 5.25 V | 4.75 V | MILITARY | S-CPGA-P241 | Not Qualified | e4 | 125 °C | -55 °C | 241 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.96 mm | 47.245 mm | 47.245 mm | TELEDYNE E2V (UK) LTD | PGA | PGA, | 241 | compliant | 3A991.A.2 | 8542.31.00.01 |