Filter Your Search
1 - 2 of 2 results
|
TS68EN360MRB/C33L
Teledyne e2v
|
Check for Price | Obsolete | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 5.25 V | 4.75 V | MILITARY | S-CPGA-P241 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 241 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.96 mm | 47.245 mm | 47.245 mm | E2V TECHNOLOGIES PLC | PGA | CAVITY UP, CERAMIC, PGA-241 | 241 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||
|
TS68EN360MRB/C33L
Atmel Corporation
|
Check for Price | Transferred | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 5.25 V | 4.75 V | MILITARY | S-CPGA-P241 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 241 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.96 mm | 47.245 mm | 47.245 mm | ATMEL CORP | PGA | PGA, | 241 | unknown | 3A001.A.2.C | 8542.31.00.01 |