Filter Your Search
1 - 3 of 3 results
|
TS68950CFN013TR
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM-SUPPORT CIRCUIT | -5 V | 1 | 30 µA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||
|
TS68950CP
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM-SUPPORT CIRCUIT | -5 V | 1 | 30 µA | COMMERCIAL | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
TS68950CFN
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM-SUPPORT CIRCUIT | -5 V | 1 | 30 µA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | STMICROELECTRONICS | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |