Filter Your Search
1 - 6 of 6 results
|
TS68882MFB/C16
e2v technologies
|
Check for Price | No | Obsolete | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | QFP | QFP, QFP68,1.1SQ,50 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
TS68882MFB/C16
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | THOMSON ELECTRON TUBES & DEVICES CORP | QFP, QFP68,1.1SQ,50 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
TS68882MFB/C16ZA0
e2v technologies
|
Check for Price | Obsolete | E2V TECHNOLOGIES PLC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
TS68882MFB/C16
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
TS68882MFB/C16
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | THOMSON-CSF SEMICONDUCTORS | QFP | QFP, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
TS68882MFB/C16
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | QFP, QFP68,1.1SQ,50 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 |