Filter Your Search
1 - 2 of 2 results
|
TS68040DESC01YCA
Teledyne e2v
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F196 | Not Qualified | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 33.91 mm | 33.91 mm | E2V TECHNOLOGIES PLC | QFP | GQFF, | 196 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
TS68040DESC01YCA
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F196 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 33.91 mm | 33.91 mm | ATMEL CORP | QFP | GQFF, TPAK196,2.5SQ,25 | 196 | unknown | 3A001.A.2.C | 8542.31.00.01 |