Filter Your Search
1 - 2 of 2 results
|
TS68020VF120
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-CQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | QFP | QFP, | 132 | compliant | 8542.31.00.01 | ||||||
|
TS68020VF120
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 333 mA | INDUSTRIAL | S-XQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | CERAMIC | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | ATMEL CORP | QFP, QFP132,1.2SQ | unknown | 8542.31.00.01 |