Filter Your Search
1 - 5 of 5 results
|
TS68020MF1B/C16
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TS68020MF1B/C16
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G132 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 24.13 mm | 24.13 mm | ATMEL CORP | QFP, QFP132,1.2SQ | unknown | 8542.31.00.01 | QFP | 132 | 3A001.A.2.C | |||
|
TS68020MF1B/C16
Thales Group
|
Check for Price | Transferred | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-G132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 132 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | QFP | 132 | 3A001.A.2.C | ||||||||||||
|
TS68020MF1B/C16
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 333 mA | MILITARY | S-XQFP-G132 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 132 | CERAMIC | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | THOMSON ELECTRON TUBES & DEVICES CORP | QFP, QFP132,1.2SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
TS68020MF1B/C16
e2v technologies
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 333 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | QFP, QFP132,1.2SQ | unknown | 8542.31.00.01 | QFP | 132 | 3A001.A.2.C |