Parametric results for: TS68020DESC02XC under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ts68020desc02xc
Select parts from the table below to compare.
Compare
Compare
TS68020DESC02XC
Atmel Corporation
Check for Price No Transferred 32 16.67 MHz 32 32 16.67 MHz NO 5 V MICROPROCESSOR HCMOS NO FIXED POINT YES NO 333 mA 5.5 V 4.5 V MILITARY S-CPGA-P114 Not Qualified e4 125 °C -55 °C 38535Q/M;38534H;883B 114 CERAMIC, METAL-SEALED COFIRED PGA PGA114,13X13MOD SQUARE GRID ARRAY Gold (Au) PIN/PEG 2.54 mm PERPENDICULAR 4.75 mm 34.544 mm 34.544 mm ATMEL CORP PGA PGA, PGA114,13X13MOD 114 unknown 3A001.A.2.C 8542.31.00.01
TS68020DESC02XC
Teledyne e2v
Check for Price Obsolete 32 16.67 MHz 32 32 16.67 MHz NO 5 V MICROPROCESSOR HCMOS NO FIXED POINT YES NO 5.5 V 4.5 V MILITARY S-CPGA-P114 Not Qualified 125 °C -55 °C 114 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.75 mm 34.544 mm 34.544 mm E2V TECHNOLOGIES PLC PGA PGA, 114 unknown 3A001.A.2.C 8542.31.00.01