Filter Your Search
1 - 2 of 2 results
|
TS63X253KR10
Vishay Intertechnologies
|
$3.4200 | Yes | Active | 25 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 79 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | unknown | |||||
|
TS63X253KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 25 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 79 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 |