Filter Your Search
1 - 1 of 1 results
|
TS63X103KT20
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | TUBE | 5040 deg | TIN | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | Vishay |