Filter Your Search
1 - 2 of 2 results
|
TS600-170F-2
Littelfuse Inc
|
$1.4253 | Yes | Yes | Active | 4 Ω | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 60 V | CSA; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | DUAL ENDED | WRAPAROUND | 12.3 mm | 19.4 mm | 8.3 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
TS600-170F-2
TE Connectivity
|
Check for Price | Yes | Transferred | 2.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 4.0-9.0 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 60 V | e3 | CSA, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | J BEND | 12.32 mm | 19.43 mm | 8.26 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |