Filter Your Search
1 - 1 of 1 results
|
TS5A6542YZPR
Texas Instruments
|
$0.5542 | Yes | Yes | Active | 2.5 V | YES | 43 MHz | 1.6 Ω | 150 mΩ | 40 ns | 25 ns | SPDT | ALSO REQUIRES 1.65V AND 1.95V LOGIC SUPPLY | 6.5 V | NO | 1 | 1 | 63 dB | COMMON OUTPUT | 500 nA | 5.5 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.9 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |