Filter Your Search
1 - 1 of 1 results
|
TS5A63157DBVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | YES | 40 Ω | 100 mΩ | 24 ns | 12 ns | SPDT | 1 | 1 | 60 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | 8542.39.00.01 | Texas Instruments |