Parametric results for: TS5A3359DCURE4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts5a3359dcure4
Select parts from the table below to compare.
Compare
Compare
TS5A3359DCURE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V YES 2.5 Ω 150 mΩ 85 ns 16 ns SINGLE-ENDED MULTIPLEXER 3 1 64 dB 5.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SOIC VSSOP, TSSOP8,.12,20 8 unknown 8542.39.00.01