Filter Your Search
1 - 3 of 3 results
|
TS556IDTTR
STMicroelectronics
|
$1.0121 | Yes | Active | 3 V | YES | TIMER | CMOS | 1 | 500 µA | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
TS556IDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 2 | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||
|
TS556ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 2 | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 |