Filter Your Search
1 - 10 of 13 results
|
TS556IDTTR
STMicroelectronics
|
$1.0121 | Yes | Active | 3 V | YES | TIMER | CMOS | 1 | 500 µA | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP-14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
TS556MJ
STMicroelectronics
|
Check for Price | No | Obsolete | NO | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TS556IDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 2 | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||
|
TS556CN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | NO | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 2 | 16 V | 2 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP | 14 | |||||||||
|
TS556MDT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 2 | 16 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||||
|
TS556CD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 2 | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | MICRO, PLASTIC, SO-14 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 14 | |||||
|
TS556IJ
STMicroelectronics
|
Check for Price | No | Obsolete | NO | CMOS | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 105 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TS556CJ
STMicroelectronics
|
Check for Price | No | Obsolete | NO | CMOS | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
TS556MN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | NO | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 2 | 16 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||||
|
TS556CDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 2 | 16 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 14 |