Filter Your Search
1 - 4 of 4 results
|
TS555IDTTR
STMicroelectronics
|
$1.0575 | Yes | Active | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 1 | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
TS555ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 1 | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | MICRO, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 8 | |||||
|
TS555IDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 1 | 230 µA | 16 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | MICRO, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 8 | ||
|
TS555IDTR
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | , | compliant | EAR99 | 8542.39.00.01 |