Filter Your Search
1 - 4 of 4 results
|
TS555CDTTR
STMicroelectronics
|
Check for Price | Active | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TS555CDTR
STMicroelectronics
|
Check for Price | Active | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TS555CD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 1 | 16 V | 2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | SOIC | MICRO, PLASTIC, SO-8 | 8 | STMicroelectronics | |||
|
TS555CDT
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 2V, 5V AND 12V NOMINAL SUPPLY | 1 | 16 V | 2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | SOIC | MICRO, PLASTIC, SO-8 | 8 | STMicroelectronics | 1980-01-04 |