Filter Your Search
1 - 10 of 26 results
|
TS53YJ204MR20
Vishay Sfernice
|
Check for Price | Yes | Active | 200 kΩ | 20 % | 200 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 13 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | unknown | EAR99 | 8533.40.80.50 | |||
|
TS53YJ100MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 1.58 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | compliant | EAR99 | 8533.40.80.50 | ||
|
TS53YJ101MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 5 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | compliant | EAR99 | 8533.40.80.50 | ||
|
TS53YJ102MR20
Vishay Sfernice
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15.8 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 13 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | unknown | EAR99 | 8533.40.80.50 | |||
|
TS53YJ500MR20
Vishay Sfernice
|
Check for Price | Yes | Active | 50 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 3.54 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 13 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | unknown | EAR99 | 8533.40.80.50 | |||
|
TS53YJ500MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 50 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 3.54 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | compliant | EAR99 | 8533.40.80.50 | ||
|
TS53YJ204MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 200 kΩ | 20 % | 200 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | compliant | EAR99 | 8533.40.80.50 | ||
|
TS53YJ104MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 158 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | compliant | EAR99 | 8533.40.80.50 | ||
|
TS53YJ504MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 kΩ | 20 % | 80 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | compliant | EAR99 | 8533.40.80.50 | ||
|
TS53YJ200MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 20 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 2.24 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2020 | compliant | EAR99 | 8533.40.80.50 |