Filter Your Search
1 - 10 of 849 results
|
TS512AIDT
STMicroelectronics
|
$0.7752 | Yes | Active | 1.5 mV | 1.5 V/us | 300 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | YES | -18 V | NO | NO | 0.8 V/us | 18 V | AUTOMOTIVE | 3000 | 31620 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||||||
|
TS512IYDT
STMicroelectronics
|
$0.9243 | Yes | Active | 3.5 mV | 1.5 V/us | 300 nA | 750 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 4 nA | NO | NO | YES | -18 V | NO | NO | 0.8 V/us | 18 V | AUTOMOTIVE | 3000 | 31622.7766 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
TS512AIYDT
STMicroelectronics
|
$0.9499 | Yes | Active | 1.5 mV | 1.5 V/us | 300 nA | 750 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 4 nA | NO | NO | YES | -18 V | NO | NO | 1.072 V/us | 18 V | AUTOMOTIVE | 3000 | 31622.7766 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
TS512IDT
STMicroelectronics
|
$1.0391 | Yes | Active | 3.5 mV | 1.5 V/us | 300 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | YES | -18 V | NO | NO | 0.8 V/us | 18 V | AUTOMOTIVE | 3000 | 31620 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||||||
|
TS51221-M000QFNR
Semtech Corporation
|
$1.2262 | Yes | Obsolete | SWITCHING REGULATOR | S-PQCC-N16 | Not Qualified | e3 | 1 | 260 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | SEMTECH CORP | QCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | VOLTAGE-MODE | 1 A | 1.1 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS512BIYDT
STMicroelectronics
|
$1.4106 | Yes | Active | 1.5 mV | 300 nA | 750 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 4 V | -4 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 4 nA | NO | NO | YES | -18 V | NO | NO | 0.8 V/us | 18 V | AUTOMOTIVE | 3000 | 31622.7766 | NO | R-PDSO-G8 | 90 dB | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||
|
TS51231-QFNR
Semtech Corporation
|
$1.6165 | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | S-PQCC-N16 | Not Qualified | e4 | 1 | 260 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | SEMTECH CORP | QCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS51223-M000WCSR
Semtech Corporation
|
$2.0526 | Yes | Yes | Obsolete | 1 | 12 V | POWER SUPPLY SUPPORT CIRCUIT | NO | 1 | 40 V | 3.5 V | AUTOMOTIVE | R-PBGA-B20 | e3 | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | 575 µm | 1.9 mm | 2.3 mm | SEMTECH CORP | WCSP-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TS51224-M000WCSR
Semtech Corporation
|
$3.1219 | Yes | Obsolete | 1 | 12 V | POWER SUPPLY SUPPORT CIRCUIT | YES | 1 | 40 V | 3.5 V | INDUSTRIAL | S-PBGA-B25 | e1 | 1 | 85 °C | -40 °C | 260 | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 575 µm | 2.3 mm | 2.3 mm | SEMTECH CORP | VFBGA, BGA25,5X5,16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TS512MCF180I
Transcend Information Inc
|
$30.4225 | Yes | Active | 1 | 3.3 V | CMOS | 3.465 V | 3.135 V | R-XXMA-X50 | 85 °C | -40 °C | 50 | UNSPECIFIED | XMA | CARD50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 3.4 mm | 36.4 mm | 42.8 mm | TRANSCEND INFORMATION INC | CARD-50 | unknown | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 4.295 Gbit | FLASH CARD | 8 | 536.8709 M | 512000000 | ASYNCHRONOUS | 512MX8 | 3.3 V | MLC NAND TYPE |