Filter Your Search
1 - 2 of 2 results
|
TS5071J
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-XDIP-T20 | e0 | Not Qualified | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||||
|
TS5071N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS | PROGRAMMABLE CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 11 mA | INDUSTRIAL | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.15 mm | 3.93 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-20 | 20 |