Filter Your Search
1 - 1 of 1 results
|
TS4962MEIJT
STMicroelectronics
|
$0.7466 | Yes | Active | 1 | 20 kHz | VFBGA | 3 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 3.3 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.6 mm | 1.6 mm | 600 µm | STMICROELECTRONICS | BGA | FCP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |