Parametric results for: TS432BIX under Voltage References

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: ts432bix
Select parts from the table below to compare.
Compare
Compare
TS432BIXRF
Taiwan Semiconductor
Check for Price Obsolete 1.24 V 1.233 V 1.246 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C INDUSTRIAL 0.5 % R-PDSO-G3 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TAIWAN SEMICONDUCTOR CO LTD LSSOP, compliant EAR99 8542.39.00.01
TS432BIXRKG
Taiwan Semiconductor
Check for Price Active 1.24 V 1.233 V 1.246 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C 0.5 % R-PDSO-G3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8542.39.00.01
TS432BIXRFG
Taiwan Semiconductor
Check for Price Active 1.24 V 1.233 V 1.246 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C 0.5 % R-PDSO-G3 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1.1 mm TAIWAN SEMICONDUCTOR CO LTD , compliant EAR99 8542.39.00.01
TS432BIX5RF
Taiwan Semiconductor
Check for Price Obsolete 1.24 V 1.235 V 18 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C INDUSTRIAL R-PDSO-G5 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.95 mm 1.25 mm TAIWAN SEMICONDUCTOR CO LTD LSSOP, unknown EAR99 8542.39.00.01
TS432BIXRK
Taiwan Semiconductor
Check for Price Active 1.24 V 1.233 V 1.246 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 50 ppm/°C 0.5 % R-PDSO-G3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8542.39.00.01