Filter Your Search
1 - 10 of 56 results
|
TS432ILT
STMicroelectronics
|
$0.4277 | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 10V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 103.226 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | STMICROELECTRONICS | SOT-23 | MICRO, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
TS432AILT
STMicroelectronics
|
$0.7552 | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 10V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 103.226 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | STMICROELECTRONICS | SOT-23 | MICRO, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
TS432CTA3G
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.24 V | 1.215 V | 18 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TS432ACXRF
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.24 V | 1.227 V | 18 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G3 | Not Qualified | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.55 mm | 2.95 mm | 1.3 mm | TAIWAN SEMICONDUCTOR CO LTD | HALOGEN FREE AND ROHSCOMPLIANT, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TS432BIXRF
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.24 V | 1.233 V | 1.246 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TAIWAN SEMICONDUCTOR CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TS432BCXRF
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.24 V | 1.233 V | 18 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.55 mm | 2.95 mm | 1.3 mm | TAIWAN SEMICONDUCTOR CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TS432CY
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.24 V | 1.215 V | 1.264 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | 2 % | R-PSSO-F3 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TS432BCTB0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.24 V | 1.233 V | 18 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 260 | 10 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TS432IX5RF
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.24 V | 1.22 V | 18 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.95 mm | 1.25 mm | TAIWAN SEMICONDUCTOR CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TS432ITB0
Taiwan Semiconductor
|
Check for Price | Obsolete | 1.24 V | 1.22 V | 18 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 |