Filter Your Search
1 - 2 of 2 results
|
TS3V555AID
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | YES | 2 MHz | PULSE | CMOS | IT CAN ALSO OPERATE AT 5V NOM | 1 | 16 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
TS3V555AIDT
STMicroelectronics
|
Check for Price | Obsolete | 3 V | YES | 2 MHz | PULSE | CMOS | IT CAN ALSO OPERATE AT 5V NOM | 1 | 16 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |