Filter Your Search
1 - 3 of 3 results
![]() |
TS3L110DGVR
Texas Instruments
|
$0.9798 | Yes | Yes | Active | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TVSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TS3L110DGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | 1 | 4 | 28 dB | 1.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP24,.25,16 | 16 | unknown | 8542.39.00.01 | ||||||||
![]() |
TS3L110DGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | 1 | 4 | 28 dB | 1.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | unknown | 8542.39.00.01 |