Filter Your Search
1 - 10 of 20 results
|
TS3L110PWR
Texas Instruments
|
$0.6336 | Yes | Yes | Active | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3L110DBQR
Texas Instruments
|
$0.6336 | Yes | Yes | Active | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3L110D
Texas Instruments
|
$0.8592 | Yes | Yes | Active | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3L110DE4
Texas Instruments
|
$0.8593 | Yes | Yes | Active | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
TS3L110DBQRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | 1 | 4 | 28 dB | 1.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP24,.24 | 16 | unknown | 8542.39.00.01 | ||||||||
|
TS3L110RGYR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3L110PW
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3L110DG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
TS3L110DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 4 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3L110DBQRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | YES | 500 MHz | 8 Ω | 900 mΩ | 7 ns | 5 ns | 128 mA | SPDT | NO | 1 | 4 | 28 dB | SEPARATE OUTPUT | 1.5 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |