Parametric results for: TS3A44159PWRG4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts3a44159pwrg4
Select parts from the table below to compare.
Compare
Compare
TS3A44159PWRG4
Texas Instruments
Check for Price Yes Yes Active 1.8 V YES 35 MHz 800 mΩ 50 mΩ 75 ns 50 ns SPDT CMOS 4.3 V NO/NC 4 2 71 dB SEPARATE OUTPUT 700 nA 4.3 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01 Texas Instruments