Filter Your Search
1 - 2 of 2 results
|
TS3A24159DRCR
Texas Instruments
|
$0.6633 | Yes | Yes | Active | 1.8 V | YES | 23 MHz | 500 mΩ | 20 mΩ | 75 ns | 35 ns | 100 mA | SPDT | 3.6 V | 2 | 2 | 73 dB | SEPARATE OUTPUT | 50 µA | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3A24159DRCRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 1.8 V | YES | 23 MHz | 500 mΩ | 20 mΩ | 75 ns | 35 ns | 100 mA | SPDT | 3.6 V | 2 | 2 | 73 dB | SEPARATE OUTPUT | 50 µA | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | VSON, SOLCC10,.12,20 | 10 | compliant | 8542.39.00.01 | Texas Instruments |