Filter Your Search
1 - 4 of 4 results
|
TS2950CT33A3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 30 V | 6 V | 3.3 V | 380 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.0066 % | 0.0099 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2.5 % | O-XBCY-T3 | Not Qualified | 125 °C | -40 °C | 260 | 10 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TS2950CT33B0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 30 V | 6 V | 3.3 V | 380 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.0066 % | 0.0099 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2.5 % | O-XBCY-T3 | Not Qualified | 125 °C | -40 °C | 260 | 10 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TS2950CT30A3
Taiwan Semiconductor
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | 2 % | O-XBCY-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TS2950CT30B0
Taiwan Semiconductor
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | 2 % | O-XBCY-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |