Filter Your Search
1 - 10 of 30 results
|
TS27C64A-30VP
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
TS27C64A-20TFN
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
TS27C64A-25TFN
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
TS27C64A-20CFN
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | QFJ | PLASTIC, LCC-32 | 32 | |||
|
TS27C64A-25TFN
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | THOMSON COMPONENTS-MOSTEK CORP | unknown | EAR99 | 8542.32.00.71 | QCCJ, LDCC32,.5X.6 | ||||||||||||||||
|
TS27C64A-35TP
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 350 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 15.24 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | DIP | PLASTIC, DIP-28 | 28 | |||
|
TS27C64A-30VFN
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
TS27C64A-25CP
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 15.24 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | DIP | PLASTIC, DIP-28 | 28 | ||||
|
TS27C64A-20VFN
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | QFJ | PLASTIC, LCC-32 | 32 | ||
|
TS27C64A-30CFN
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 |