Parametric results for: TS27C64AQ-15 under OTP ROMs

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
Manufacturer Part Number: ts27c64a
Select parts from the table below to compare.
Compare
Compare
TS27C64A-30VP
STMicroelectronics
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 300 ns COMMON 8000 8.192 k 3-STATE 12.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
TS27C64A-20TFN
STMicroelectronics
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns COMMON 8000 8.192 k 3-STATE 12.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 105 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
TS27C64A-25TFN
STMicroelectronics
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns COMMON 8000 8.192 k 3-STATE 12.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 105 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
TS27C64A-20CFN
STMicroelectronics
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns OTP ROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm STMICROELECTRONICS not_compliant EAR99 8542.32.00.71 QFJ PLASTIC, LCC-32 32
TS27C64A-25TFN
Thomson Components-Mostek Corp
Check for Price No Transferred 65.536 kbit 8 8KX8 5 V 250 ns COMMON 8000 8.192 k 3-STATE 12.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 105 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD THOMSON COMPONENTS-MOSTEK CORP unknown EAR99 8542.32.00.71 QCCJ, LDCC32,.5X.6
TS27C64A-35TP
STMicroelectronics
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 350 ns OTP ROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 105 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 36.83 mm 15.24 mm STMICROELECTRONICS not_compliant EAR99 8542.32.00.71 DIP PLASTIC, DIP-28 28
TS27C64A-30VFN
STMicroelectronics
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 300 ns COMMON 8000 8.192 k 3-STATE 12.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
TS27C64A-25CP
STMicroelectronics
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns OTP ROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 36.83 mm 15.24 mm STMICROELECTRONICS not_compliant EAR99 8542.32.00.71 DIP PLASTIC, DIP-28 28
TS27C64A-20VFN
STMicroelectronics
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns OTP ROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm STMICROELECTRONICS not_compliant EAR99 8542.32.00.71 QFJ PLASTIC, LCC-32 32
TS27C64A-30CFN
STMicroelectronics
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 300 ns COMMON 8000 8.192 k 3-STATE 12.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD STMICROELECTRONICS not_compliant EAR99 8542.32.00.71