Filter Your Search
1 - 4 of 4 results
|
TS274ACDT
STMicroelectronics
|
$0.3393 | Yes | Active | 6.5 mV | 5.5 V/us | 150 pA | 6.4 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 18 V | COMMERCIAL | 3500 | 7000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||
|
TS274ACD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6.5 mV | 5.5 V/us | 150 pA | 6.4 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | 18 V | COMMERCIAL | 3500 | 7000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||
|
TS274ACPT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 6.5 mV | 5.5 V/us | 150 pA | 6.4 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 18 V | COMMERCIAL | 3500 | 7000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
TS274ACN
STMicroelectronics
|
Check for Price | Yes | Active | 6.5 mV | 5.5 V/us | 150 pA | 6.4 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | 18 V | COMMERCIAL | 3500 | 7000 | R-PDIP-T14 | Not Qualified | e3 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 |