Filter Your Search
1 - 5 of 5 results
|
TS272CD
STMicroelectronics
|
$0.1840 | Yes | Obsolete | 12 mV | 5.5 V/us | 150 pA | 3.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 3500 | 7000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||
|
TS272CPT
STMicroelectronics
|
$0.3177 | Yes | Active | 12 mV | 5.5 V/us | 150 pA | 3.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 3500 | 7000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
TS272CDT
STMicroelectronics
|
$0.4239 | Yes | Active | 12 mV | 5.5 V/us | 150 pA | 3.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 3500 | 7000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
TS272CN
STMicroelectronics
|
$0.8215 | Yes | Obsolete | 12 mV | 5.5 V/us | 150 pA | 3.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 3500 | 7000 | NO | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||
|
TS272CP
STMicroelectronics
|
Check for Price | No | No | Obsolete | 12 mV | 5.5 V/us | 150 pA | 3.2 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 3500 | 7000 | NO | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | TSSOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |