Parametric results for: TS2012FC under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ts2012
Select parts from the table below to compare.
Compare
Compare
TS2012EIJT
STMicroelectronics
$1.0346 Yes Obsolete 2 20 kHz FBGA 2.5 W 5.5 V CLASS D AUDIO AMPLIFIER 1 2.5 V INDUSTRIAL S-PBGA-B16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, FINE PITCH YES BALL 500 µm BOTTOM 2.1 mm 2.1 mm STMICROELECTRONICS BGA 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, FLIP CHIP PACKAGE, 16 PIN 16 compliant EAR99 8542.33.00.01 STMicroelectronics
TS2012IQT
STMicroelectronics
$1.2935 Yes Obsolete 2 20 kHz HVQCCN 2.8 W 5.5 V CLASS D AUDIO AMPLIFIER 1 2.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 40 20 PLASTIC/EPOXY LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm STMICROELECTRONICS QFN HVQCCN, LCC20,.16SQ,20 20 unknown EAR99 8542.33.00.01