Filter Your Search
1 - 2 of 2 results
|
TS2012EIJT
STMicroelectronics
|
$1.0346 | Yes | Obsolete | 2 | 20 kHz | FBGA | 2.5 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 2.1 mm | 2.1 mm | STMICROELECTRONICS | BGA | 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, FLIP CHIP PACKAGE, 16 PIN | 16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
TS2012IQT
STMicroelectronics
|
$1.2935 | Yes | Obsolete | 2 | 20 kHz | HVQCCN | 2.8 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | unknown | EAR99 | 8542.33.00.01 |