Filter Your Search
1 - 1 of 1 results
|
TS1871AIYLT
STMicroelectronics
|
$0.5949 | Active | 1.5 mV | 0.54 V/us | 150 nA | 875 µA | 52 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 125 nA | YES | 60 nA | NO | NO | YES | NO | NO | 0.38 V/us | 7 V | AUTOMOTIVE | 1600 | 3162 | NO | R-PDSO-G5 | Not Qualified | e4 | 77 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |