Parametric results for: TS072FY1CDT under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ts072fy1cdt
Select parts from the table below to compare.
Compare
Part Number
TS072FY1CDT
CTS Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Tolerance
Frequency Stability Aging
Series Resistance
Load Capacitance
Physical Dimension
Operating Temperature-Max
Crystal/Resonator Type
Additional Feature
Drive Level
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Yes Active 7.1589 MHz 25 ppm 0.001 % 5 PPM/YEAR 80 Ω 18 pF 11.1mm X 4.83mm X 4.3 mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 4.3 mm CTS CORP HC-49/US, 2 PIN unknown 8541.60.00.50
Compare
TS072FY1CDT
CTS Corporation
Check for Price Buy Yes Active 7.1589 MHz 25 ppm 0.001 % 5 PPM/YEAR 80 Ω 18 pF 11.1mm X 4.83mm X 4.3 mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 4.3 mm CTS CORP HC-49/US, 2 PIN unknown 8541.60.00.50