Filter Your Search
1 - 10 of 10,479 results
|
TS05TS
Switchcraft Conxall
|
$222.0786 | Yes | Active | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | Switchcraft | INTERCONNECTION DEVICE | |||||||||||||||||||||||||||||||||||||||||||||
|
TS058F33CET
CTS Corporation
|
Check for Price | Yes | Active | 5.8368 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
TS052A103JBT00T
Suntan Capacitors
|
Check for Price | Contact Manufacturer | TS05(100V) | SUNTAN TECHNOLOGY CO LTD | , 2810 | unknown | EAR99 | 8532.25.00.80 | 10 nF | FILM CAPACITOR | POLYESTER | 6.5 mm | 7.2 mm | 5 % | 2 | Radial | TR | 5 % | 100 V | TS05(100V) | 2810 | 5 mm | 2.5 mm | |||||||||||||||||||||||||||||||
|
TS052F13CLB
CTS Corporation
|
Check for Price | Yes | Obsolete | 5.185 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 12 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
TS052G682JBB00T
Suntan Capacitors
|
Check for Price | Contact Manufacturer | TS05(400V) | SUNTAN TECHNOLOGY CO LTD | , 2814 | unknown | EAR99 | 8532.25.00.80 | 6.8 nF | FILM CAPACITOR | POLYESTER | 7.5 mm | 7.2 mm | 5 % | 2 | Radial | Bulk | 5 % | 400 V | TS05(400V) | 2814 | 5 mm | 3.5 mm | |||||||||||||||||||||||||||||||
|
TS052F2YIKT
CTS Corporation
|
Check for Price | Yes | Active | 5.185 MHz | 20 ppm | 0.025 % | 5 PPM/YEAR | 80 Ω | 8 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
TS052FX2IBT
CTS Corporation
|
Check for Price | Yes | Active | 5.185 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
TS051FY3IBT
CTS Corporation
|
Check for Price | Yes | Active | 5.0688 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
TS055F13IGT
CTS Corporation
|
Check for Price | Yes | Active | 5.5 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
TS0510W1S
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 150 °C | I/P POWER-MAX(PEAK)=1W | 18 THz | e0 | -55 °C | 150 °C | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | 0.075 X 0.060 INCH, DIE | compliant | 10 dB | 50 Ω | COMPONENT | 20 dBm | FIXED ATTENUATOR | 1.5 |