Filter Your Search
1 - 2 of 2 results
|
TS01CME
C&K
|
Check for Price | No | No | Obsolete | 3 A | 28 V | 60000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.79 mm | 10.16 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||||||
|
TS01CME
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | 3 | SPDT | LATCHED | SILVER | SLIDE SWITCH | SLIDE | 3A@120VAC | 3A@28VDC | 3 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | SILVER | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PARTIAL | 0.122 inch | 5.08 mm | 8.79 mm | 10.16 mm | 0.13 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.50 |