Filter Your Search
1 - 1 of 1 results
|
TS-700-124A
Mean Well
|
Check for Price | Yes | Yes | End Of Life | 24 V | 110 V | 30 V | 21 V | 106.7 V | 113.3 V | 1 | NO | NO | 100 / 110 / 115 / 120Vac AC OUTPUT VOLTAGE SELECTABLE | DC-AC INVERTER POWER SUPPLY MODULE | 88 % | 1 | SHORT CIRCUIT; OVERLOAD; THERMAL | HYBRID | 700 W | R-XXMA-X | EAC, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 184 mm | 295 mm | 70 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |