Filter Your Search
1 - 10 of 2,880 results
|
TS580T2YCJT
CTS Corporation
|
Check for Price | Yes | Active | 58 MHz | 20 ppm | 0.025 % | 5 PPM/YEAR | 60 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS58ATY1CGT
CTS Corporation
|
Check for Price | Yes | Active | 58.982 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS58ATX2CLT
CTS Corporation
|
Check for Price | Yes | Active | 58.982 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS58AT1XIBT
CTS Corporation
|
Check for Price | Yes | Active | 58.982 MHz | 10 ppm | 0.015 % | 5 PPM/YEAR | 60 Ω | 13 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS589TY3IFT
CTS Corporation
|
Check for Price | Yes | Active | 58.9824 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 24 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS589T3XCGT
CTS Corporation
|
Check for Price | Yes | Active | 58.9824 MHz | 30 ppm | 0.015 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS580TXXCAT
CTS Corporation
|
Check for Price | Yes | Active | 58 MHz | 15 ppm | 0.015 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS589T35CJT
CTS Corporation
|
Check for Price | Yes | Active | 58.9824 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS58AT22CAT
CTS Corporation
|
Check for Price | Yes | Active | 58.982 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
TS583T2YCET
CTS Corporation
|
Check for Price | Yes | Active | 58.32 MHz | 20 ppm | 0.025 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 |